+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-332056-0

Sleeve; 2.84mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-332056-0
TME Symbol:
1-332056-0

Specification

Manufacturer
TE Connectivity
Type of connector accessories
sleeve
Max. cable diameter
2.84mm
Gross weight0.1 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
1-332056-0
0 in TME stock
Net price for quantities from 130 pcs - 1.17 USDGross price for quantities from 130 pcs - 1.17 USD
Net price for quantities from 200 pcs - 1.14 USDGross price for quantities from 200 pcs - 1.14 USD
Net price for quantities from 300 pcs - 1.11 USDGross price for quantities from 300 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 2500 pcs - 0.96 USDGross price for quantities from 2500 pcs - 0.96 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 130.
Multiplicity: 10.