+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-338309-2

Connector: D-Sub; black; plug; male; PIN: 9; soldering; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1-338309-2
TME Symbol:
1-338309-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
plug
Kind of connector
male
Contact plating
gold-plated, nickel plated
Number of pins
9
Electrical mounting
soldering
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
on PCBs
Current rating
6A
Enclosure material
polyester
Gross weight3.825 g
See other products in this category: Other connectors TE TE Connectivity,
*
1-338309-2
9 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 55 pcs - 4.51 USDGross price for quantities from 55 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts