+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-406541-6

Connector: RJ45; socket; Plating: gold-plated; PIN: 8; 8p8c; THT


Manufacturer: TE Connectivity

Manufacturer part number:
1-406541-6
TME Symbol:
1-406541-6

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Contact plating
gold-plated
Number of pins
8
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
angled 90°
Connector variant
shielded
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-40...85°C
Ethernet category
Cat 5
Gross weight3.872 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1-406541-6
22 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.71 USDGross price for quantities from 25 pcs - 3.71 USD
Net price for quantities from 40 pcs - 3.57 USDGross price for quantities from 40 pcs - 3.57 USD
Net price for quantities from 50 pcs - 3.53 USDGross price for quantities from 50 pcs - 3.53 USD
Net price for quantities from 63 pcs - 3.46 USDGross price for quantities from 63 pcs - 3.46 USD
Net price for quantities from 252 pcs - 3.24 USDGross price for quantities from 252 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.