+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-520424-3

Connector: RJ45; plug; female; 50; PIN: 8; straight; for cable; grey


Manufacturer: TE Connectivity

Manufacturer part number:
1-520424-3
TME Symbol:
1-520424-3

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
plug
Kind of connector
female
Manufacturer series
50
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Contact plating
gold-plated
Colour
grey
Flammability rating
UL94V-2
Body material
polycarbonate
Wire size
24AWG
Connector variant
unshielded
Operating temperature
-20...80°C
Number of ports
1
Gross weight2 g
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
1-520424-3
0 in TME stock
Net price for quantities from 5 pcs - 26.33 USDGross price for quantities from 5 pcs - 26.33 USD
Net price for quantities from 84 pcs - 24.09 USDGross price for quantities from 84 pcs - 24.09 USD
Net price for quantities from 150 pcs - 23.53 USDGross price for quantities from 150 pcs - 23.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.