+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-6437630-0

Switch: toggle; Pos: 3; DP3T; ON-OFF-(ON); 10A/250VAC; -20÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
1-6437630-0
TME Symbol:
1-6437630-0

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
10A / 250V AC
Leads
connectors
Operating temperature
-20...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
20000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
40000 cycles
Contact material
silver
Mounting
on panel
Illumination
none
Lever length
17.5mm
Leads dimensions
6.3x0.8mm
Gross weight45.7 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
1-6437630-0
0 in TME stock
Net price for quantities from 1 pcs - 68.66 USDGross price for quantities from 1 pcs - 68.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.