+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | PCB to PCB | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated | |
Number of pins | 10 | |
Contacts pitch | 2.54mm | |
Electrical mounting | THT | |
Spatial orientation | vertical | |
Mechanical mounting | on PCBs | |
Operating temperature | -40...125°C | |
Current rating | 42A | |
Rated voltage | 0.15kV | |
Kind of package | in-tray |