+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-66103-8

Contact; male; industrial; 16; brass; tinned; 0.2÷0.6mm2; bulk; 13A


Manufacturer: TE Connectivity

Manufacturer part number:
1-66103-8
TME Symbol:
1-66103-8

Specification

Manufacturer
TE Connectivity
Connector
contact
Type of connector
circular
Kind of connector
male
Connector family
industrial
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
tinned
Wire cross-section
0.2...0.6mm2
Wire size
24AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
1.02...2.03mm
Current rating
13A
Number of pins
1
Gross weight0.41 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
1-66103-8
15513 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs