+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-66105-9

Contact; female; 16; CPC Series 1,CPC Series 4,TYPE III+,V35


Manufacturer: TE Connectivity

Manufacturer part number:
1-66105-9
TME Symbol:
1-66105-9

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
tinned
Wire cross-section
0.2...0.6mm2
Wire size
24AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
1.02...2.03mm
Current rating
13A
Number of pins
1
Gross weight0.354 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
1-66105-9
3817 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.52 USDGross price for quantities from 300 pcs - 0.52 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs