+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | female | |
Contact size | 16 | |
Application - series/manufacturer | CPC Series 1, CPC Series 4, TYPE III+, V35 | |
Contact material | brass | |
Contact plating | tinned | |
Wire cross-section | 0.8...2mm2 | |
Wire size | 18AWG...14AWG | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Cable external diameter | 2.03...2.54mm | |
Current rating | 13A |