+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-66504-0

Contact; female; 20; CPC Series 2,HDP-20; copper alloy; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
1-66504-0
TME Symbol:
1-66504-0

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
20
Application - series/manufacturer
CPC Series 2, HDP-20
Contact material
copper alloy
Wire cross-section
0.2...0.6mm2
Wire size
24AWG...20AWG
Electrical mounting
crimped
Gross weight0.11 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
1-66504-0
1903 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 000 pcs