+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of terminal | flat | |
Width | 4.8mm | |
Thickness | 0.8mm | |
Kind of terminal | male | |
Electrical mounting | THT | |
Contact material | brass | |
Contact plating | tinned | |
Overall length | 13.8mm | |
Spatial orientation | straight | |
Kind of package | bulk | |
Manufacturer series | FASTON |