+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Colour | black | |
Connector | plug | |
Number of pins | 10 | |
Contacts pitch | 3mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -40...105°C | |
Current rating | 5A | |
Manufacturer series | MICRO | |
Contact material | brass | |
Rated voltage | 0.25kV/250V AC | |
Flammability rating | UL94V-0 | |
Maximum current | 5A | |
Body material | polyamide | |
Height | 6.86mm | |
Application - series/manufacturer | MICRO, Micro MATE-N-LOK |