+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-794617-4

Connector: wire-board; socket; female; PIN: 14; 3mm; crimped; 5A


Manufacturer: TE Connectivity

Manufacturer part number:
1-794617-4
TME Symbol:
1-794617-4

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
14
Contacts pitch
3mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-40...105°C
Current rating
5A
Rated voltage
0.25kV/250V AC
Gross weight1.39 g
See other products in this category: Other connectors TE TE Connectivity,
*
1-794617-4
0 in TME stock
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.