+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-829261-6

Threaded head screw; Thread len: 14.2mm; AMPLIMITE; Spanner: 5mm

Manufacturer: TE Connectivity

Manufacturer part number:
1-829261-6
TME Symbol:
1-829261-6

Specification

Manufacturer
TE Connectivity
Type of connector accessories
threaded head screw
Thread length
14.2mm
Application - series/manufacturer
AMPLIMITE
Screw length
19mm
Spanner size
5mm
Internal thread
UNC4-40
External thread
M3
Gross weight1.314 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
1-829261-6
109 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
Net price for quantities from 250 pcs - 1.85 USDGross price for quantities from 250 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)