+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | LGH | |
Wire size | 16AWG | |
Connector variant | with lead | |
Cable length | 0.452m |