+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-963539-1

Connector: wire-board; black; pin header; male; Plating: tinned


Manufacturer: TE Connectivity

Manufacturer part number:
1-963539-1
TME Symbol:
1-963539-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Connector
pin header
Kind of connector
male
Contact plating
tinned
Number of pins
18
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
horizontal
Connector variant
shrouded
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-40...130°C
Manufacturer series
MICRO
Contact material
copper alloy
Flammability rating
UL94HB
Enclosure material
PBT
Locking system
for latch
Insulator material
glass, PBT
Gross weight7.56 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
1-963539-1
12 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 250 pcs - 2.13 USDGross price for quantities from 250 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.