+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-963616-1

Plug case; Micro Quadlock System; PIN: 18; black


Manufacturer: TE Connectivity

Manufacturer part number:
1-963616-1
TME Symbol:
1-963616-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
plug case
Application - series/manufacturer
Micro Quadlock System
Number of pins
18
Colour
black
Gross weight3.5 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
1-963616-1
0 in TME stock
Net price for quantities from 200 pcs - 1.07 USDGross price for quantities from 200 pcs - 1.07 USD
Net price for quantities from 250 pcs - 1.05 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.