+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-966194-3

Connector: card edge; plug; PIN: 3; AMP DUOPLUG 2.5; IDC; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
1-966194-3
TME Symbol:
1-966194-3

Specification

Manufacturer
TE Connectivity
Type of connector
card edge
Connector
plug
Number of pins
3
Manufacturer series
AMP DUOPLUG 2.5
Electrical mounting
IDC
Mechanical mounting
for cable
Contacts pitch
2.5mm
Connector pinout layout
1x3
Wire size
22AWG
Wire cross-section
0.35mm2
Alias
RAST 2.5
Gross weight0.743 g
See other products in this category: IDC connectors TE Connectivity
*
1-966194-3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 448 pcsCardboard = 4 480 pcs