+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.0SMB6.8CA/TR13

Diode: TVS; 1kW; 6.45÷7.14V; 96.8A; bidirectional; ±5%; SMB


Manufacturer: YAGEO

Manufacturer part number:
1.0SMB6.8CA/TR13
TME Symbol:
1.0SMB6.8CA/TR13

Specification

Manufacturer
YAGEO
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
5.8V
Breakdown voltage
6.45...7.14V
Max. forward impulse current
96.8A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1mA
Kind of package
reel, tape
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes YAGEO,
*
1.0SMB6.8CA/TR13
0 in TME stock
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.06 USD
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.