+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.5KE200A-E3/54

Diode: TVS; 1.5kW; 200V; 5.5A; unidirectional; DO201; TransZorb®


Manufacturer: VISHAY

Manufacturer part number:
1.5KE200A-E3/54
TME Symbol:
1.5KE200A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
171V
Breakdown voltage
200V
Max. forward impulse current
5.5A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Manufacturer series
1.5KE
Kind of package
13 inch reel
Gross weight0.997 g
Certificates
See other products in this category: Unidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
1.5KE200A-E3/54
1033 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1400 pcs - 0.34 USDGross price for quantities from 1400 pcs - 0.34 USD
Net price for quantities from 2800 pcs - 0.32 USDGross price for quantities from 2800 pcs - 0.32 USD
Net price for quantities from 4200 pcs - 0.31 USDGross price for quantities from 4200 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 400 pcs