+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.5KE20CA

Diode: TVS; 20V; 56A; bidirectional; ±5%; Ø5.4x7.5mm; 1.5kW; 1.5KE


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
1.5KE20CA
TME Symbol:
1.5KE20CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Max. off-state voltage
17.1V
Breakdown voltage
20V
Max. forward impulse current
56A
Semiconductor structure
bidirectional
Tolerance
±5%
Body dimensions
Ø5.4x7.5mm
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
1.5kW
Manufacturer series
1.5KE
Kind of package
Ammo Pack
Gross weight1.13 g
Certificates
See other products in this category: Bidirectional TVS THT diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
1.5KE20CA
677 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 250 pcs