+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.5KE30CA/B

Diode: TVS; 28.5÷31.5V; 36.7A; bidirectional; ±5%; DO201; 1.5kW

Manufacturer: YAGEO

Manufacturer part number:
1.5KE30CA/B
TME Symbol:
1.5KE30CA/B

Specification

Manufacturer
YAGEO
Type of diode
TVS
Max. off-state voltage
25.6V
Breakdown voltage
28.5...31.5V
Max. forward impulse current
36.7A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Manufacturer series
1.5KE
Kind of package
bulk
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes YAGEO,
See other products from this series.:
*
1.5KE30CA/B
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.