+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of diode | TVS | |
Max. off-state voltage | 33.3V | |
Breakdown voltage | 37.1...41V | |
Max. forward impulse current | 28.2A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | DO201 | |
Mounting | THT | |
Leakage current | 1µA | |
Peak pulse power dissipation | 1.5kW | |
Manufacturer series | 1.5KE | |
Kind of package | reel, tape |