+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.5KE400A

Diode: TVS; 1.5kW; 400V; 2.8A; unidirectional; ±5%; DO201; 1.5KE

Manufacturer: LITTELFUSE

Manufacturer part number:
1.5KE400A
TME Symbol:
1.5KE400A-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
342V
Breakdown voltage
400V
Max. forward impulse current
2.8A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO201
Mounting
THT
Leakage current
1µA
Features of semiconductor devices
glass passivated
Manufacturer series
1.5KE
Kind of package
reel, tape
Gross weight2.02 g
Certificates
See other products in this category: Unidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
1.5KE400A
0 in TME stock
No. of pieces (Multiplicity: 1 200)
Product for special order