+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of diode | TVS | |
Peak pulse power dissipation | 1.5kW | |
Breakdown voltage | 400V | |
Semiconductor structure | unidirectional | |
Case | DO201AE | |
Mounting | THT | |
Features of semiconductor devices | glass passivated | |
Manufacturer series | 1.5KE | |
Kind of package | Ammo Pack |