+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.5KE400CA/TR13

Diode: TVS; 380÷420V; 2.8A; bidirectional; ±5%; DO201; 1.5kW; 1.5KE

Manufacturer: YAGEO

Manufacturer part number:
1.5KE400CA/TR13
TME Symbol:
1.5KE400CA/TR13

Specification

Manufacturer
YAGEO
Type of diode
TVS
Max. off-state voltage
342V
Breakdown voltage
380...420V
Max. forward impulse current
2.8A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Manufacturer series
1.5KE
Kind of package
reel, tape
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes YAGEO,
See other products from this series.:
*
1.5KE400CA/TR13
0 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1200 pcs - 0.18 USDGross price for quantities from 1200 pcs - 0.18 USD
Net price for quantities from 2400 pcs - 0.16 USDGross price for quantities from 2400 pcs - 0.16 USD
Net price for quantities from 3600 pcs - 0.16 USDGross price for quantities from 3600 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.