+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.5KE6.8CA

Diode: TVS; 6.45÷7.14V; 143A; bidirectional; ±5%; DO201AE; 1.5kW


Manufacturer: DC COMPONENTS

Manufacturer part number:
1.5KE6.8CA
TME Symbol:
1.5KE6.8CA-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Max. off-state voltage
6.8V
Breakdown voltage
6.45...7.14V
Max. forward impulse current
143A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO201AE
Mounting
THT
Leakage current
2mA
Peak pulse power dissipation
1.5kW
Features of semiconductor devices
glass passivated
Kind of package
Ammo Pack
Gross weight0.852 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes DC COMPONENTS,
*
1.5KE6.8CA
1835 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 3 pcs - 1.35 USDGross price for quantities from 3 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs