+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | TVS | |
Max. off-state voltage | 53V | |
Breakdown voltage | 62V | |
Max. forward impulse current | 18A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Body dimensions | Ø5.4x7.5mm | |
Mounting | THT | |
Leakage current | 5µA | |
Peak pulse power dissipation | 1.5kW | |
Manufacturer series | 1.5KE | |
Kind of package | Ammo Pack |