+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.5SMC15CA-E3/57T

Diode: TVS; 1.5kW; 14.3÷15.8V; bidirectional; DO214AB,SMC; 1.5SMC


Manufacturer: VISHAY

Manufacturer part number:
1.5SMC15CA-E3/57T
TME Symbol:
1.5SMC15CA-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
12.8V
Breakdown voltage
14.3...15.8V
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
1.5SMC
Gross weight0.211 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
1.5SMC15CA-E3/57T
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 850 pcs - 0.23 USDGross price for quantities from 850 pcs - 0.23 USD
Net price for quantities from 1700 pcs - 0.21 USDGross price for quantities from 1700 pcs - 0.21 USD
Net price for quantities from 2550 pcs - 0.20 USDGross price for quantities from 2550 pcs - 0.20 USD
Net price for quantities from 4250 pcs - 0.19 USDGross price for quantities from 4250 pcs - 0.19 USD
Net price for quantities from 9350 pcs - 0.18 USDGross price for quantities from 9350 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.