+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1.5SMC51CA-E3/57T

Diode: TVS; 1.5kW; 48.5÷53.6V; bidirectional; DO214AB,SMC; 1.5SMC


Manufacturer: VISHAY

Manufacturer part number:
1.5SMC51CA-E3/57T
TME Symbol:
1.5SMC51CA-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
43.6V
Breakdown voltage
48.5...53.6V
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
1.5SMC
Gross weight0.211 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
1.5SMC51CA-E3/57T
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 850 pcs - 0.29 USDGross price for quantities from 850 pcs - 0.29 USD
Net price for quantities from 1700 pcs - 0.27 USDGross price for quantities from 1700 pcs - 0.27 USD
Net price for quantities from 2550 pcs - 0.25 USDGross price for quantities from 2550 pcs - 0.25 USD
Net price for quantities from 4250 pcs - 0.23 USDGross price for quantities from 4250 pcs - 0.23 USD
Net price for quantities from 5950 pcs - 0.22 USDGross price for quantities from 5950 pcs - 0.22 USD
Net price for quantities from 8500 pcs - 0.21 USDGross price for quantities from 8500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.