+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | yellow/green | |
LED diameter | 1.8mm | |
Viewing angle | 50° | |
Wavelength | 568nm, 590nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2...2.8/2.1...2.8V DC | |
Number of terminals | 2 | |
LED version | bicolour | |
Luminosity of green colour | 4.5mcd | |
Luminosity of yellow colour | 3.5mcd |