+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-1114.1249

Filament lamp: miniature; T5,5; 30VAC; 30VDC; white

Manufacturer: EAO

Manufacturer part number:
10-1114.1249
TME Symbol:
10-1114.1249

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
T5,5
Operating voltage
30V AC, 30V DC
Colour
white
Gross weight0.758 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1114.1249
25 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
Net price for quantities from 500 pcs - 3.17 USDGross price for quantities from 500 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)