+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-1119.1199

Filament lamp: miniature; T5,5; 48VAC; 48VDC; white

Manufacturer: EAO

Manufacturer part number:
10-1119.1199
TME Symbol:
10-1119.1199

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
T5,5
Operating voltage
48V AC, 48V DC
Colour
white
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1119.1199
0 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.25 USDGross price for quantities from 5 pcs - 4.25 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
Net price for quantities from 100 pcs - 3.31 USDGross price for quantities from 100 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.