+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-1310.1319

Filament lamp: miniature; T1-3/4 MG; 14VAC; 14VDC; white

Manufacturer: EAO

Manufacturer part number:
10-1310.1319
TME Symbol:
10-1310.1319

Specification

Manufacturer
EAO
Type of lamp
miniature
Kind of handle
T1-3/4 MG
Operating voltage
14V AC, 14V DC
Colour
white
Gross weight0.574 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-1310.1319
19 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 2.61 USD
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.