+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-1412.1279

Miniature; 24VDC; 24VAC; Cap: BA9S

Manufacturer: EAO

Manufacturer part number:
10-1412.1279
TME Symbol:
10-1412.1279

Specification

Manufacturer
EAO
Type of lamp
miniature
Rated voltage
24V AC/24V DC
Kind of handle
BA9S
Gross weight1.732 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
10-1412.1279
15 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 20 pcs - 1.75 USDGross price for quantities from 20 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)