+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-2112.1069

LED lamp; T5,5; white; 24VDC; 24VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2112.1069
TME Symbol:
10-2112.1069

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
white
Operating voltage
24V AC, 24V DC
Number of diodes
1
Luminosity
750mcd
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2112.1069
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 14.17 USD
Net price for quantities from 300 pcs - 9.18 USDGross price for quantities from 300 pcs - 9.18 USD
Net price for quantities from 500 pcs - 8.80 USDGross price for quantities from 500 pcs - 8.80 USD
Net price for quantities from 600 pcs - 8.64 USDGross price for quantities from 600 pcs - 8.64 USD
Packaging method by the manufacturer:Cardboard = 100 pcs