+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-2113.1065

LED lamp; T5,5; green; 28VDC; 28VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2113.1065
TME Symbol:
10-2113.1065

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
green
Operating voltage
28V AC, 28V DC
Number of diodes
1
Luminosity
1050mcd
Wavelength
525nm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2113.1065
0 in TME stock
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 5 pcs - 8.08 USDGross price for quantities from 5 pcs - 8.08 USD
Net price for quantities from 25 pcs - 7.19 USDGross price for quantities from 25 pcs - 7.19 USD
Net price for quantities from 100 pcs - 6.29 USDGross price for quantities from 100 pcs - 6.29 USD
No. of pieces (Multiplicity: 1)