+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-2119.1045

LED lamp; T5,5; green; 48VDC; 48VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2119.1045
TME Symbol:
10-2119.1045

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
green
Operating voltage
48V AC, 48V DC
Number of diodes
1
Luminosity
600mcd
Wavelength
525nm
Gross weight0.683 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2119.1045
0 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 5 pcs - 7.68 USDGross price for quantities from 5 pcs - 7.68 USD
Net price for quantities from 25 pcs - 6.83 USDGross price for quantities from 25 pcs - 6.83 USD
Net price for quantities from 100 pcs - 5.97 USDGross price for quantities from 100 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.