+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-2119.1046

LED lamp; T5,5; blue; 48VDC; 48VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2119.1046
TME Symbol:
10-2119.1046

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T5,5
Colour
blue
Operating voltage
48V AC, 48V DC
Number of diodes
1
Luminosity
400mcd
Wavelength
470nm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2119.1046
0 in TME stock
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 5 pcs - 10.73 USDGross price for quantities from 5 pcs - 10.73 USD
Net price for quantities from 25 pcs - 9.53 USDGross price for quantities from 25 pcs - 9.53 USD
Net price for quantities from 100 pcs - 8.34 USDGross price for quantities from 100 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.