+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of lamp | LED lamp | |
Colour | red | |
Operating voltage | 6V DC | |
Number of diodes | 1 | |
Length | 16mm | |
Luminosity | 350mcd | |
Wavelength | 630nm | |
Light source features | built-in protection diode |