+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-2J06.3149

LED lamp; white; 6VDC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2J06.3149
TME Symbol:
10-2J06.3149

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Colour
white
Operating voltage
6V DC
Number of diodes
1
Length
16mm
Luminosity
900mcd
Light source features
built-in protection diode
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J06.3149
242 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 10 pcs - 9.12 USDGross price for quantities from 10 pcs - 9.12 USD
Net price for quantities from 50 pcs - 8.46 USDGross price for quantities from 50 pcs - 8.46 USD
Packaging method by the manufacturer:Cardboard = 100 pcs