+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-2J09.1065

LED lamp; green; 12VDC; 12VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2J09.1065
TME Symbol:
10-2J09.1065

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Colour
green
Operating voltage
12V AC, 12V DC
Number of diodes
1
Length
16mm
Luminosity
1050mcd
Wavelength
525nm
Light source features
built-in protection diode
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J09.1065
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.58 USDGross price for quantities from 1 pcs - 11.58 USD
Net price for quantities from 250 pcs - 6.56 USDGross price for quantities from 250 pcs - 6.56 USD
Net price for quantities from 500 pcs - 6.33 USDGross price for quantities from 500 pcs - 6.33 USD