+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-2J19.1049

LED lamp; white; 48VDC; 48VAC; No.of diodes: 1


Manufacturer: EAO

Manufacturer part number:
10-2J19.1049
TME Symbol:
10-2J19.1049

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Colour
white
Operating voltage
48V AC, 48V DC
Number of diodes
1
Length
16mm
Luminosity
600mcd
Light source features
built-in protection diode
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2J19.1049
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.16 USDGross price for quantities from 1 pcs - 12.16 USD
Net price for quantities from 250 pcs - 7.24 USDGross price for quantities from 250 pcs - 7.24 USD
Net price for quantities from 500 pcs - 6.98 USDGross price for quantities from 500 pcs - 6.98 USD