+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-2K12.1074

LED lamp; T6,8; yellow; 24VDC; 24VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-2K12.1074
TME Symbol:
10-2K12.1074

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
T6,8
Colour
yellow
Operating voltage
24V AC, 24V DC
Number of diodes
1
Luminosity
340mcd
Gross weight1.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-2K12.1074
5 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 25 pcs - 5.73 USDGross price for quantities from 25 pcs - 5.73 USD
Net price for quantities from 50 pcs - 5.46 USDGross price for quantities from 50 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)