+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-4H22.1039P

LED lamp; BA9S; red; 110VDC; 110VAC; No.of diodes: 1

Manufacturer: EAO

Manufacturer part number:
10-4H22.1039P
TME Symbol:
10-4H22.1039P

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
red
Rated voltage
110V AC/110V DC
Number of diodes
1
Length
25mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
10-4H22.1039P
0 in TME stock
Net price for quantities from 1 pcs - 32.46 USDGross price for quantities from 1 pcs - 32.46 USD
Net price for quantities from 5 pcs - 29.22 USDGross price for quantities from 5 pcs - 29.22 USD
Net price for quantities from 20 pcs - 25.98 USDGross price for quantities from 20 pcs - 25.98 USD
Net price for quantities from 100 pcs - 22.72 USDGross price for quantities from 100 pcs - 22.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.