+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-A312.314A

LED lamp; red/green; 24VDC; 24VAC; No.of diodes: 2


Manufacturer: EAO

Manufacturer part number:
10-A312.314A
TME Symbol:
10-A312.314A

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Colour
red/green
Operating voltage
24V AC, 24V DC
Number of diodes
2
Length
16mm
Luminosity
600mcd, 630mcd
Wavelength
525nm, 625nm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
*
10-A312.314A
0 in TME stock
Net price for quantities from 1 pcs - 12.86 USDGross price for quantities from 1 pcs - 12.86 USD
Net price for quantities from 5 pcs - 11.58 USDGross price for quantities from 5 pcs - 11.58 USD
Net price for quantities from 25 pcs - 10.29 USDGross price for quantities from 25 pcs - 10.29 USD
Net price for quantities from 100 pcs - 9.00 USDGross price for quantities from 100 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.