+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of automation module | twilight switch | |
Mounting | for wall mounting | |
Kind of output 1 | SPST-NO | |
IP rating | IP54 | |
Manufacturer series | 10.41 | |
Operating temperature | -30...70°C | |
Body dimensions | 110.6x58.6x40mm | |
Output 1 electrical parameters | 250V AC / 16A | |
Body material | plastic | |
Operate time | 15s | |
Release time | 30s | |
Electrical life | 100000 cycles | |
Additional functions | light sensor built-in | |
Sensors features | sensitivity adjustable |