+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100.020W

Terminals cover; female; ways: 2

Manufacturer: IMP

Manufacturer part number:
100.020W
TME Symbol:
100.020W

Specification

Manufacturer
IMP
Type of connector accessories
terminals cover
Kind of terminal
female
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
2
Gross weight1.49 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
100.020W
5505 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsCardboard = 5 000 pcs