+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100008111

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100008111

Alternative designations: L00000A0438

TME Symbol:
100008111

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
0.25m
Wire insulation material
PUR
Insulation colour
green
Core diameter
27/7AWG
Cable external diameter
6.2mm
Cable structure
4x2x27AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight26.89 g
Certificates
EAN code4018359505806
See other products in this category: RJ45 Cables and Adapters TELEGÄRTNER,
*
100008111
0 in TME stock
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 3 pcs - 8.15 USDGross price for quantities from 3 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.