+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100008321

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 2m

Manufacturer: TELEGÄRTNER

Manufacturer part number:
100008321

Alternative designations: L00001A0236

TME Symbol:
100008321

Specification

Manufacturer
TELEGÄRTNER
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
2m
Wire insulation material
LSZH
Insulation colour
yellow
Core diameter
24/7AWG
Cable external diameter
5.4mm
Cable structure
4x2x24AWG
Operating temperature
-20...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight75 g
Certificates
EAN code4018359429584
See other products in this category: RJ45 Cables and Adapters TELEGÄRTNER,
*
100008321
0 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 3 pcs - 7.35 USDGross price for quantities from 3 pcs - 7.35 USD
No. of pieces (Multiplicity: 1)